GRM0225C1E6R0DA03L is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: $0.01623
Datasheet
6 pF ±0.5pF 25V Ceramic Capacitor C0G, NP0 01005 (0402 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM0225C1E6R0DA03L

DigiKey Part Number
490-13635-2-ND - Tape & Reel (TR)
490-13635-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
GRM0225C1E6R0DA03L
Description
CAP CER 6PF 25V C0G/NP0 01005
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
6 pF ±0.5pF 25V Ceramic Capacitor C0G, NP0 01005 (0402 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM0225C1E6R0DA03L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±0.5pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
01005 (0402 Metric)
Size / Dimension
0.016" L x 0.008" W (0.40mm x 0.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.009" (0.22mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in SGD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.14000$0.14
10$0.03100$0.31
50$0.02060$1.03
100$0.01760$1.76
500$0.01228$6.14
1,000$0.01069$10.69
2,500$0.00900$22.50
5,000$0.00799$39.95
Tape & Reel (TR)
QuantityUnit PriceExt Price
40,000$0.00603$241.20
Manufacturers Standard Package
Unit Price without VAT:$0.14000
Unit Price with VAT:$0.15260