
GJM1555C1H1R5WB01D | |
|---|---|
DigiKey Part Number | 490-11199-2-ND - Tape & Reel (TR) 490-11199-1-ND - Cut Tape (CT) 490-11199-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GJM1555C1H1R5WB01D |
Description | CAP CER 1.5PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.5 pF ±0.05pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GJM1555C1H1R5WB01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.05pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.20000 | $0.20 |
| 10 | $0.10900 | $1.09 |
| 50 | $0.07560 | $3.78 |
| 100 | $0.06580 | $6.58 |
| 500 | $0.04916 | $24.58 |
| 1,000 | $0.04404 | $44.04 |
| 2,500 | $0.03867 | $96.68 |
| 5,000 | $0.03543 | $177.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.03121 | $312.10 |
| 20,000 | $0.02948 | $589.60 |
| 30,000 | $0.02934 | $880.20 |
| 50,000 | $0.02885 | $1,442.50 |
| 70,000 | $0.02812 | $1,968.40 |
| 100,000 | $0.02743 | $2,743.00 |
| 120,000 | $0.02710 | $3,252.00 |
| 240,000 | $0.02692 | $6,460.80 |
| Unit Price without VAT: | $0.20000 |
|---|---|
| Unit Price with VAT: | $0.21800 |

