
DLW5BSZ801TQ2L | |
|---|---|
DigiKey Part Number | 490-DLW5BSZ801TQ2LTR-ND - Tape & Reel (TR) 490-DLW5BSZ801TQ2LCT-ND - Cut Tape (CT) 490-DLW5BSZ801TQ2LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DLW5BSZ801TQ2L |
Description | CMC 1.5A 2LN 800 OHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 800 Ohms @ 100 MHz 1.5A DCR 56mOhm |
Datasheet | Datasheet |
EDA/CAD Models | DLW5BSZ801TQ2L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 800 Ohms @ 100 MHz | |
Current Rating (Max) | 1.5A | |
DC Resistance (DCR) (Max) | 56mOhm | |
Voltage Rating - DC | 50V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 105°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.197" L x 0.197" W (5.00mm x 5.00mm) | |
Height (Max) | 0.177" (4.50mm) | |
Package / Case | Horizontal, 4 PC Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.83000 | $2.83 |
| 10 | $2.32100 | $23.21 |
| 25 | $2.14680 | $53.67 |
| 50 | $2.02400 | $101.20 |
| 100 | $1.90840 | $190.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | $1.73070 | $692.28 |
| 800 | $1.63209 | $1,305.67 |
| 1,200 | $1.57709 | $1,892.51 |
| 2,000 | $1.51051 | $3,021.02 |
| 2,800 | $1.46824 | $4,111.07 |
| 4,000 | $1.43151 | $5,726.04 |
| Unit Price without VAT: | $2.83000 |
|---|---|
| Unit Price with VAT: | $3.08470 |

