4.7 µH Shielded Drum Core, Wirewound Inductor 6.7 A 13.5mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DD1274AS-H-4R7N=P3

DigiKey Part Number
490-13186-2-ND - Tape & Reel (TR)
490-13186-1-ND - Cut Tape (CT)
490-13186-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DD1274AS-H-4R7N=P3
Description
FIXED IND 4.7UH 6.7A 13.5MOHM SM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4.7 µH Shielded Drum Core, Wirewound Inductor 6.7 A 13.5mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
DD1274AS-H-4R7N=P3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±30%
Current Rating (Amps)
Current - Saturation (Isat)
12.7A
Shielding
Shielded
DC Resistance (DCR)
13.5mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Size / Dimension
0.394" L x 0.394" W (10.00mm x 10.00mm)
Height - Seated (Max)
0.197" (5.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 55
Check for Additional Incoming Stock
All prices are in SGD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.60000$1.60
10$1.32200$13.22
25$1.22320$30.58
50$1.15320$57.66
100$1.08740$108.74
250$1.00600$251.50
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$0.96754$483.77
1,000$0.91236$912.36
1,500$0.88160$1,322.40
2,500$0.84434$2,110.85
3,500$0.82068$2,872.38
5,000$0.79634$3,981.70
12,500$0.76626$9,578.25
Manufacturers Standard Package
Unit Price without VAT:$1.60000
Unit Price with VAT:$1.74400