
BLM15BA220SN1D | |
|---|---|
DigiKey Part Number | 490-5181-2-ND - Tape & Reel (TR) 490-5181-1-ND - Cut Tape (CT) 490-5181-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLM15BA220SN1D |
Description | FERRITE BEAD 22 OHM 0402 1LN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 22 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 300mA 300mOhm |
Datasheet | Datasheet |
EDA/CAD Models | BLM15BA220SN1D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 22 Ohms @ 100 MHz | |
Current Rating (Max) | 300mA | |
DC Resistance (DCR) (Max) | 300mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0402 (1005 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.022" (0.55mm) | |
Size / Dimension | 0.039" L x 0.022" W (1.00mm x 0.55mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.14000 | $0.14 |
| 10 | $0.06000 | $0.60 |
| 25 | $0.05200 | $1.30 |
| 50 | $0.04620 | $2.31 |
| 100 | $0.04170 | $4.17 |
| 250 | $0.03596 | $8.99 |
| 500 | $0.03204 | $16.02 |
| 1,000 | $0.02846 | $28.46 |
| 5,000 | $0.02112 | $105.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.01868 | $186.80 |
| 20,000 | $0.01654 | $330.80 |
| Unit Price without VAT: | $0.14000 |
|---|---|
| Unit Price with VAT: | $0.15260 |

