
TMR1302BS | |
|---|---|
DigiKey Part Number | 3542-TMR1302BS-ND |
Manufacturer | MDT |
Manufacturer Product Number | TMR1302BS |
Description | TMR MAG SW OMNI LO-HYS 17G 1.5UA |
Customer Reference | |
Detailed Description | Digital Switch Omnipolar Switch Push-Pull Magnetoresistive SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Function | Omnipolar Switch | |
Technology | ||
Polarization | North Pole, South Pole | |
Sensing Range | ±1.7mT Trip, ±1.35mT Release | |
Test Condition | 25°C | |
Voltage - Supply | 1.8V ~ 5.5V | |
Current - Supply (Max) | 1.5µA (Typ) | |
Current - Output (Max) | 9mA | |
Output Type | Push-Pull | |
Features | Temperature Compensated | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 | |
Package / Case | TO-236-3, SC-59, SOT-23-3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | $0.50400 | $2.52 |
| 300 | $0.47730 | $143.19 |
| 1,000 | $0.43860 | $438.60 |
| 3,000 | $0.39990 | $1,199.70 |
| 9,000 | $0.36120 | $3,250.80 |
| 30,000 | $0.32250 | $9,675.00 |
| Unit Price without VAT: | $0.50400 |
|---|---|
| Unit Price with VAT: | $0.54936 |

