
MPQ3431AGL-AEC1-Z | |
|---|---|
DigiKey Part Number | 1589-MPQ3431AGL-AEC1-ZTR-ND - Tape & Reel (TR) 1589-MPQ3431AGL-AEC1-ZCT-ND - Cut Tape (CT) 1589-MPQ3431AGL-AEC1-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPQ3431AGL-AEC1-Z |
Description | IC REG BOOST ADJ 21A 13QFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Adjustable 0.8V 1 Output 21A 13-PowerVFQFN |
Datasheet | Datasheet |
EDA/CAD Models | MPQ3431AGL-AEC1-Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 0.8V | |
Voltage - Input (Max) | 13V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 16V | |
Current - Output | ||
Frequency - Switching | 450kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 13-QFN (3x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.29000 | $5.29 |
| 10 | $4.00000 | $40.00 |
| 25 | $3.67480 | $91.87 |
| 100 | $3.31720 | $331.72 |
| 250 | $3.14684 | $786.71 |
| 500 | $3.04408 | $1,522.04 |
| 1,000 | $2.95953 | $2,959.53 |
| 2,500 | $2.87027 | $7,175.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $2.62967 | $13,148.35 |
| Unit Price without VAT: | $5.29000 |
|---|---|
| Unit Price with VAT: | $5.76610 |

