
MP172AGS-Z | |
|---|---|
DigiKey Part Number | 1589-MP172AGS-ZTR-ND - Tape & Reel (TR) 1589-MP172AGS-ZCT-ND - Cut Tape (CT) 1589-MP172AGS-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP172AGS-Z |
Description | IC OFFLINE SWITCH MULT TOP 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Boost, Buck, Buck-Boost, Flyback Topology 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MP172AGS-Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Isolation | Non-Isolated | |
Internal Switch(s) | No | |
Voltage - Breakdown | 700V | |
Topology | Boost, Buck, Buck-Boost, Flyback | |
Voltage - Supply (Vcc/Vdd) | 5.5V ~ 5.7V | |
Duty Cycle | - | |
Frequency - Switching | - | |
Power (Watts) | 3 W | |
Fault Protection | Open Loop, Over Load, Over Temperature, Short Circuit | |
Control Features | Soft Start | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.70000 | $1.70 |
| 10 | $1.23000 | $12.30 |
| 25 | $1.11280 | $27.82 |
| 100 | $0.98420 | $98.42 |
| 250 | $0.92284 | $230.71 |
| 500 | $0.88586 | $442.93 |
| 1,000 | $0.85540 | $855.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.82326 | $2,058.15 |
| 5,000 | $0.80389 | $4,019.45 |
| 7,500 | $0.79419 | $5,956.42 |
| 12,500 | $0.78344 | $9,793.00 |
| 17,500 | $0.77716 | $13,600.30 |
| Unit Price without VAT: | $1.70000 |
|---|---|
| Unit Price with VAT: | $1.85300 |

