
MP171AGJ-P | |
|---|---|
DigiKey Part Number | 1589-MP171AGJ-PTR-ND - Tape & Reel (TR) 1589-MP171AGJ-PCT-ND - Cut Tape (CT) 1589-MP171AGJ-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP171AGJ-P |
Description | IC OFFLIN CONV MULT TOP TSOT23-5 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Boost, Buck, Buck-Boost, Flyback Topology TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | MP171AGJ-P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Isolation | Non-Isolated | |
Internal Switch(s) | No | |
Voltage - Breakdown | 700V | |
Topology | Boost, Buck, Buck-Boost, Flyback | |
Voltage - Supply (Vcc/Vdd) | 5.5V ~ 5.7V | |
Duty Cycle | - | |
Frequency - Switching | - | |
Power (Watts) | 2 W | |
Fault Protection | Open Loop, Over Load, Over Temperature, Short Circuit | |
Control Features | Soft Start | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | TSOT-23-5 | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.98000 | $1.98 |
| 10 | $1.44300 | $14.43 |
| 25 | $1.30840 | $32.71 |
| 100 | $1.16050 | $116.05 |
| 250 | $1.09004 | $272.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $1.04750 | $523.75 |
| 1,000 | $1.01251 | $1,012.51 |
| 1,500 | $0.99499 | $1,492.49 |
| 2,500 | $0.97557 | $2,438.93 |
| 3,500 | $0.96421 | $3,374.74 |
| 5,000 | $0.95330 | $4,766.50 |
| 12,500 | $0.92980 | $11,622.50 |
| Unit Price without VAT: | $1.98000 |
|---|---|
| Unit Price with VAT: | $2.15820 |

