



5041951070 | |
|---|---|
DigiKey Part Number | WM24276TR-ND - Tape & Reel (TR) WM24276CT-ND - Cut Tape (CT) WM24276DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5041951070 |
Description | CONN HEADER SMD R/A 10POS 1.25MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 10 position 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5041951070 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Blade | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Latch Lock | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.163" (4.15mm) | |
Contact Shape | Rectangular | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | 39.4µin (1.00µm) | |
Contact Finish - Post | Tin | |
Contact Material | Brass | |
Insulation Material | Polyamide (PA), Nylon, Glass Filled | |
Features | Solder Retention | |
Operating Temperature | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Natural | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 39.4µin (1.00µm) | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,200 | $1.72745 | $2,072.94 |
| 2,400 | $1.64505 | $3,948.12 |
| 3,600 | $1.59870 | $5,755.32 |
| 6,000 | $1.54216 | $9,252.96 |
| 8,400 | $1.50603 | $12,650.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.16000 | $3.16 |
| 10 | $2.38900 | $23.89 |
| 25 | $2.16040 | $54.01 |
| 50 | $2.01060 | $100.53 |
| 100 | $1.87820 | $187.82 |
| 250 | $1.72664 | $431.66 |
| 500 | $1.62768 | $813.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.15000 | $3.15 |
| 10 | $2.67600 | $26.76 |
| 100 | $2.21130 | $221.13 |
| Unit Price without VAT: | $3.15000 |
|---|---|
| Unit Price with VAT: | $3.43350 |

