


2147521033 | |
|---|---|
DigiKey Part Number | 900-2147521033-ND |
Manufacturer | |
Manufacturer Product Number | 2147521033 |
Description | MICROFIT 3.0 SR P-P 3CKT 600 MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3 Position Cable Assembly Rectangular Plug to Plug 1.97' (600.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2147521033 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug to Plug | |
Number of Positions | 3 | |
Number of Rows | 1 | |
Pitch - Connector | 0.118" (3.00mm) | |
Pitch - Cable | - | |
Length | 1.97' (600.00mm) | |
Features | - | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | 40.0µin (1.02µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.53000 | $4.53 |
| 10 | $3.84200 | $38.42 |
| 25 | $3.60120 | $90.03 |
| 50 | $3.42920 | $171.46 |
| 100 | $3.26540 | $326.54 |
| 250 | $3.06092 | $765.23 |
| 500 | $2.91482 | $1,457.41 |
| 1,000 | $2.77576 | $2,775.76 |
| 2,500 | $2.60213 | $6,505.32 |
| Unit Price without VAT: | $4.53000 |
|---|---|
| Unit Price with VAT: | $4.93770 |

