
2059260110 | |
|---|---|
DigiKey Part Number | 900-2059260110-ND |
Manufacturer | |
Manufacturer Product Number | 2059260110 |
Description | MULTICAT RECPT W/CPA 8CKT, KEY A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 Rectangular Connectors - Housings Receptacle Black 0.142" (3.60mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2059260110 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.142" (3.60mm) | |
Number of Rows | 2 | |
Row Spacing | 0.142" (3.60mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | Connector Position Assurance (CPA) | |
Insulation Material | Polyetherimide (PEI) | |
Operating Temperature | -40°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.53000 | $5.53 |
| 10 | $4.70200 | $47.02 |
| 25 | $4.40800 | $110.20 |
| 50 | $4.19720 | $209.86 |
| 100 | $3.99670 | $399.67 |
| 250 | $3.74644 | $936.61 |
| 500 | $3.56768 | $1,783.84 |
| 1,536 | $3.29623 | $5,063.01 |
| 3,072 | $3.13907 | $9,643.22 |
| Unit Price without VAT: | $5.53000 |
|---|---|
| Unit Price with VAT: | $6.02770 |

