
2059250070 | |
|---|---|
DigiKey Part Number | 900-2059250070-ND |
Manufacturer | |
Manufacturer Product Number | 2059250070 |
Description | MULTICAT PLUG HSG 20CKT, KEY A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 Rectangular Connectors - Housings Plug Black 0.142" (3.60mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2059250070 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.142" (3.60mm) | |
Number of Rows | 2 | |
Row Spacing | 0.142" (3.60mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Black | |
Features | - | |
Insulation Material | Polyetherimide (PEI) | |
Operating Temperature | -40°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.95000 | $5.95 |
| 10 | $5.05300 | $50.53 |
| 25 | $4.73680 | $118.42 |
| 50 | $4.51060 | $225.53 |
| 100 | $4.29510 | $429.51 |
| 250 | $4.02620 | $1,006.55 |
| 768 | $3.71974 | $2,856.76 |
| 1,536 | $3.54233 | $5,441.02 |
| 3,072 | $3.37345 | $10,363.24 |
| Unit Price without VAT: | $5.95000 |
|---|---|
| Unit Price with VAT: | $6.48550 |

