8 Rectangular Connectors - Housings Plug Natural 0.142" (3.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2059250011

DigiKey Part Number
900-2059250011-ND
Manufacturer
Manufacturer Product Number
2059250011
Description
MULTICAT PLUG HSG 8CKT, KEY B
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
8 Rectangular Connectors - Housings Plug Natural 0.142" (3.60mm)
Datasheet
 Datasheet
EDA/CAD Models
2059250011 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Number of Positions
Pitch
0.142" (3.60mm)
Number of Rows
2
Row Spacing
0.142" (3.60mm)
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Locking Ramp
Color
Natural
Features
Polarizing Key
Insulation Material
Polyetherimide (PEI)
Operating Temperature
-40°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,535
Check for Additional Incoming Stock
All prices are in SGD
Bulk
QuantityUnit PriceExt Price
1$4.81000$4.81
10$4.08600$40.86
25$3.83080$95.77
50$3.64760$182.38
100$3.47320$347.32
250$3.25584$813.96
500$3.10046$1,550.23
1,536$3.04904$4,683.33
Manufacturers Standard Package
Unit Price without VAT:$4.81000
Unit Price with VAT:$5.24290