
2016442341 | |
|---|---|
DigiKey Part Number | 900-2016442341-ND |
Manufacturer | |
Manufacturer Product Number | 2016442341 |
Description | SPOT-ON 1.5 W/B DUAL REC HSG BK |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 34 Rectangular Connectors - Housings Receptacle Black 0.059" (1.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2016442341 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.059" (1.50mm) | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT), Polyester | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.16000 | $1.16 |
| 10 | $0.97800 | $9.78 |
| 100 | $0.83150 | $83.15 |
| 500 | $0.74208 | $371.04 |
| 1,000 | $0.70662 | $706.62 |
| 5,000 | $0.63077 | $3,153.85 |
| 10,000 | $0.60069 | $6,006.90 |
| Unit Price without VAT: | $1.16000 |
|---|---|
| Unit Price with VAT: | $1.26440 |

