Connector Header Through Hole 2 position 0.200" (5.08mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Through Hole 2 position 0.200" (5.08mm)
Molex - Glow Wire Connector Testing

1730830002

DigiKey Part Number
1730830002-ND
Manufacturer
Manufacturer Product Number
1730830002
Description
CONN HEADER VERT 2POS 5.08MM
Customer Reference
Detailed Description
Connector Header Through Hole 2 position 0.200" (5.08mm)
Datasheet
 Datasheet
EDA/CAD Models
1730830002 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 1 Wall
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.449" (11.40mm)
Contact Length - Post
0.173" (4.40mm)
Overall Contact Length
0.752" (19.09mm)
Insulation Height
0.125" (3.18mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
98.4µin (2.50µm)
Contact Finish - Post
Tin
Contact Material
Brass
Insulation Material
Polyamide (PA6), Nylon 6
Features
Glow Wire Compliant
Operating Temperature
-40°C ~ 80°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Natural
Current Rating (Amps)
Varies by Wire Gauge
Voltage Rating
600V
Mated Stacking Heights
-
Contact Finish Thickness - Post
98.4µin (2.50µm)
Applications
Automotive, General Purpose, Industrial, Medical, Telecommunications
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.