



1727621018 | |
|---|---|
DigiKey Part Number | 900-1727621018-ND |
Manufacturer | |
Manufacturer Product Number | 1727621018 |
Description | CONN PLUG HSG 18POS 4.20MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 18 Rectangular Connectors - Housings Plug Black 0.165" (4.20mm) |
EDA/CAD Models | 1727621018 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.165" (4.20mm) | |
Number of Rows | 2 | |
Row Spacing | 0.185" (4.70mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Black | |
Features | Glow Wire Compliant | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.71000 | $1.71 |
| 10 | $1.44500 | $14.45 |
| 25 | $1.35440 | $33.86 |
| 50 | $1.28940 | $64.47 |
| 100 | $1.22770 | $122.77 |
| 250 | $1.15076 | $287.69 |
| 500 | $1.09580 | $547.90 |
| 1,000 | $1.04350 | $1,043.50 |
| 3,000 | $0.96570 | $2,897.10 |
| Unit Price without VAT: | $1.71000 |
|---|---|
| Unit Price with VAT: | $1.86390 |


