
1601126003 | |
|---|---|
DigiKey Part Number | 900-1601126003-ND |
Manufacturer | |
Manufacturer Product Number | 1601126003 |
Description | CONN RCPT HSG 12POS 3.50MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 12 Rectangular Connectors - Housings Receptacle Gray 0.138" (3.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1601126003 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.138" (3.50mm) | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Gray | |
Features | Sealed | |
Insulation Material | Polyamide (PA6), Nylon 6, Glass Filled | |
Operating Temperature | -40°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.63000 | $1.63 |
| 10 | $1.38800 | $13.88 |
| 25 | $1.30000 | $32.50 |
| 50 | $1.23800 | $61.90 |
| 100 | $1.17880 | $117.88 |
| 250 | $1.10488 | $276.22 |
| Unit Price without VAT: | $1.63000 |
|---|---|
| Unit Price with VAT: | $1.77670 |

