
1601116014 | |
|---|---|
DigiKey Part Number | 900-1601116014-ND |
Manufacturer | |
Manufacturer Product Number | 1601116014 |
Description | CONN RCPT HSG 12POS 3.50MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 12 Rectangular Connectors - Housings Receptacle Gray 0.138" (3.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1601116014 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.138" (3.50mm) | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Gray | |
Features | Sealed | |
Insulation Material | Polyamide (PA6), Nylon 6, Glass Filled | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.92000 | $1.92 |
| 10 | $1.63300 | $16.33 |
| 25 | $1.53040 | $38.26 |
| 50 | $1.45700 | $72.85 |
| 100 | $1.38730 | $138.73 |
| 340 | $1.27241 | $432.62 |
| Unit Price without VAT: | $1.92000 |
|---|---|
| Unit Price with VAT: | $2.09280 |

