



1601116012 | |
|---|---|
DigiKey Part Number | 900-1601116012-ND |
Manufacturer | |
Manufacturer Product Number | 1601116012 |
Description | CONN RCPT HSG 12POS |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 12 Rectangular Connectors - Housings Receptacle Gray |
Datasheet | Datasheet |
EDA/CAD Models | 1601116012 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Gray | |
Features | - | |
Insulation Material | Polyamide (PA46), Nylon 4/6, Glass Filled | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.12000 | $4.12 |
| 10 | $3.50400 | $35.04 |
| 25 | $3.28480 | $82.12 |
| 50 | $3.12780 | $156.39 |
| 100 | $2.97820 | $297.82 |
| 340 | $2.73182 | $928.82 |
| 680 | $2.60146 | $1,768.99 |
| 1,020 | $2.52813 | $2,578.69 |
| 2,720 | $2.35922 | $6,417.08 |
| Unit Price without VAT: | $4.12000 |
|---|---|
| Unit Price with VAT: | $4.49080 |

