MFG_151118XXXX.JPG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1511181154

DigiKey Part Number
1511181154-ND
Manufacturer
Manufacturer Product Number
1511181154
Description
MGRID SHRD HDR SMT W/PEG GFLF 4C
Customer Reference
Detailed Description
Connector Header Surface Mount 4 position 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
1511181154 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Detent Lock
Contact Length - Mating
0.142" (3.60mm)
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.252" (6.40mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
1.97µin (0.050µm)
Contact Finish - Post
Tin
Contact Material
Copper Alloy
Insulation Material
Liquid Crystal Polymer (LCP), Glass Filled
Features
Board Guide, Glow Wire Compliant, Pick and Place
Operating Temperature
-55°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
2A
Voltage Rating
125VAC
Mated Stacking Heights
8.14mm, 8.35mm
Contact Finish Thickness - Post
78.7µin (2.00µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.