Connector Terminal Position Assurance (TPA) For Ditto Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Terminal Position Assurance (TPA) For Ditto Series
1502130007
1502130007

1502130007

DigiKey Part Number
WM22517-ND
Manufacturer
Manufacturer Product Number
1502130007
Description
DITTO TERMINAL POSITION ASSURANC
Customer Reference
Detailed Description
Connector Terminal Position Assurance (TPA) For Ditto Series
Datasheet
 Datasheet
EDA/CAD Models
1502130007 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Obsolete
Accessory Type
Terminal Position Assurance (TPA)
Number of Positions
7
For Use With/Related Products
Ditto Series
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 1,500 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

1,500In Stock
Ships from WEC