5 Position Cable Assembly Rectangular Socket to Socket 0.984' (300.00mm, 11.81")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5 Position Cable Assembly Rectangular Socket to Socket 0.984' (300.00mm, 11.81")
Example of Nano-Fit Assembly
Molex Low-Power and Signal, Potting-Capable Vertical Headers

1451300503

DigiKey Part Number
WM25353-ND
Manufacturer
Manufacturer Product Number
1451300503
Description
NANO-FIT-TO-NANO-FIT OFF-THE-SHE
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
5 Position Cable Assembly Rectangular Socket to Socket 0.984' (300.00mm, 11.81")
Datasheet
 Datasheet
EDA/CAD Models
1451300503 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Connector Type
Socket to Socket
Number of Positions
5
Number of Rows
1
Pitch - Connector
0.098" (2.50mm)
Pitch - Cable
-
Length
0.984' (300.00mm, 11.81")
Features
Latch Lock, Polarizing Key
Color
Black, Individual
Shielding
Unshielded
Usage
-
Cable Termination
Crimp
Contact Finish
Tin
Contact Finish Thickness
100.0µin (2.54µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,308
Check for Additional Incoming Stock
All prices are in SGD
Bag
QuantityUnit PriceExt Price
1$5.78000$5.78
10$4.91300$49.13
25$4.60560$115.14
50$4.38560$219.28
100$4.17630$417.63
250$3.91476$978.69
500$3.72798$1,863.99
1,000$3.55015$3,550.15
2,500$3.32815$8,320.38
Manufacturers Standard Package
Unit Price without VAT:$5.78000
Unit Price with VAT:$6.30020