
1301460072 | |
|---|---|
DigiKey Part Number | 1301460072-ND |
Manufacturer | |
Manufacturer Product Number | 1301460072 |
Description | AC PLUG NEMA 6-20P |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Power Connector Plug, Female Sockets NEMA 6-20P Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 1301460072 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | NEMA 6-20P | |
Connector Type | Plug, Female Sockets | |
Current Rating (Amps) | 20A | |
Voltage Rating | 250V | |
Number of Positions | 3 | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Screw | |
Features | Cord Grip, Strain Relief | |
Panel Cutout Dimensions | - | |
Panel Thickness | - | |
Material Flammability Rating | - | |
Ingress Protection | IP69K | |
Approval Agency | CSA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $119.38000 | $119.38 |
| Unit Price without VAT: | $119.38000 |
|---|---|
| Unit Price with VAT: | $130.12420 |










