
0918139002 | |
|---|---|
DigiKey Part Number | WM20903-ND |
Manufacturer | |
Manufacturer Product Number | 0918139002 |
Description | CONN RCPT HSG 2POS 5.08MM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Receptacle White 0.200" (5.08mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0918139002 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Non-Gendered | |
Number of Positions | ||
Pitch | 0.200" (5.08mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | White | |
Features | - | |
Insulation Material | Polyamide (PA6), Nylon 6 | |
Operating Temperature | - | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.22000 | $0.22 |
| 10 | $0.18900 | $1.89 |
| 25 | $0.17720 | $4.43 |
| 50 | $0.16880 | $8.44 |
| 100 | $0.16060 | $16.06 |
| 250 | $0.15056 | $37.64 |
| 500 | $0.14336 | $71.68 |
| 1,000 | $0.13652 | $136.52 |
| 2,500 | $0.12796 | $319.90 |
| Unit Price without VAT: | $0.22000 |
|---|---|
| Unit Price with VAT: | $0.23980 |

