34 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
34 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm)
0901600134
0901600134

0901600134

DigiKey Part Number
WM14093-ND
Manufacturer
Manufacturer Product Number
0901600134
Description
CONN RCPT HSG 34POS 2.54MM
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
34 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
0901600134 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.100" (2.54mm)
Number of Rows
2
Row Spacing
0.100" (2.54mm)
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Holder
Color
Black
Features
-
Insulation Material
Polyphenylene Oxide (PPO)
Operating Temperature
-55°C ~ 105°C
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 491
Check for Additional Incoming Stock
All prices are in SGD
Bulk
QuantityUnit PriceExt Price
1$2.40000$2.40
10$2.04300$20.43
25$1.91480$47.87
50$1.82300$91.15
100$1.73580$173.58
250$1.62712$406.78
600$1.52962$917.77
1,200$1.45663$1,747.96
3,000$1.36549$4,096.47
Manufacturers Standard Package
Unit Price without VAT:$2.40000
Unit Price with VAT:$2.61600