
0768710007 | |
|---|---|
DigiKey Part Number | 0768710007-ND |
Manufacturer | |
Manufacturer Product Number | 0768710007 |
Description | CONN QSFP RCPT W/CAGE 2X1 76P RA |
Customer Reference | |
Detailed Description | 76 (38 x 2) Position QSFP Receptacle with Cage, Ganged (2x1) Connector Press-Fit Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 0768710007 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Connector Style | Receptacle with Cage, Ganged (2x1) | |
Connector Type | QSFP | |
Number of Positions | 76 (38 x 2) | |
Mounting Type | Through Hole, Right Angle | |
Termination | Press-Fit | |
Features | EMI Shielded | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |


