56 Connector Header, Male Pins Through Hole Black I-Trac
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0760153402

DigiKey Part Number
0760153402-ND
Manufacturer
Manufacturer Product Number
0760153402
Description
CONN HEADER I-TRAC 56POS PCB
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
56 Connector Header, Male Pins Through Hole Black I-Trac
Datasheet
 Datasheet
EDA/CAD Models
0760153402 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tray
Part Status
Active
Connector Usage
-
Connector Type
Header, Male Pins
Connector Style
I-Trac
Number of Positions
56
Number of Positions Loaded
All
Pitch
0.073" (1.85mm)
Number of Rows
7
Number of Columns
4
Mounting Type
Through Hole
Termination
Press-Fit
Contact Layout, Typical
-
Features
-
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Color
Black
Current Rating (Amps)
-
Material Flammability Rating
UL94 V-0
Operating Temperature
-
Voltage Rating
120V
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in SGD
Tray
QuantityUnit PriceExt Price
300$11.28637$3,385.91
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:$11.28637
Unit Price with VAT:$12.30214