Applicator for Bench Press Tool 35044 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Applicator for Bench Press Tool 35044 Series
Molex - Hand Cycling a Crimp Press and Applicator
Molex - Information on Applicator Ram Protector/Collar

0638637000

DigiKey Part Number
0638637000-ND
Manufacturer
Manufacturer Product Number
0638637000
Description
TOOL PRESS APPLICATOR 35044 SER
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Applicator for Bench Press Tool 35044 Series
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Tool Method
Automated
Tool Type
Applicator for Bench Press
For Use With/Related Products
35044 Series
Wire Gauge or Range - AWG
-
Wire Gauge or Range - mm²
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in SGD
Bulk
QuantityUnit PriceExt Price
1$5,986.75000$5,986.75
Manufacturers Standard Package
Unit Price without VAT:$5,986.75000
Unit Price with VAT:$6,525.55750