
0545961910 | |
|---|---|
DigiKey Part Number | 2266-545961910-23-ND |
Manufacturer | |
Manufacturer Product Number | 0545961910 |
Description | CONN RCPT 19POS IDC 26-28AWG TIN |
Customer Reference | |
Detailed Description | 19 Position Rectangular Receptacle Connector IDC Tin 26-28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 0545961910 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 19 | |
Pitch | 0.049" (1.25mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Discrete | |
Wire Gauge | 26-28 AWG | |
Features | - | |
Contact Finish | Tin | |
Contact Finish Thickness | 35.4µin (0.90µm) | |
Color | Natural | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $0.38444 | $96.11 |
| 3,000 | $0.37023 | $1,110.69 |
| Unit Price without VAT: | $0.38444 |
|---|---|
| Unit Price with VAT: | $0.41904 |

