5 Position Rectangular Receptacle Connector IDC Tin 26-28 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5 Position Rectangular Receptacle Connector IDC Tin 26-28 AWG
0545960510
0545960510

0545960510

DigiKey Part Number
WM9454-ND
Manufacturer
Manufacturer Product Number
0545960510
Description
CONN RCPT 5POS IDC 26-28AWG TIN
Customer Reference
Detailed Description
5 Position Rectangular Receptacle Connector IDC Tin 26-28 AWG
Datasheet
 Datasheet
EDA/CAD Models
0545960510 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Receptacle
Contact Type
Female Socket
Number of Positions
5
Pitch
0.049" (1.25mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Fastening Type
-
Cable Termination
IDC
Wire Type
Discrete
Wire Gauge
26-28 AWG
Features
-
Contact Finish
Tin
Contact Finish Thickness
35.4µin (0.90µm)
Color
Natural
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.