
0533073471 | |
|---|---|
DigiKey Part Number | 0533073471-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0533073471 |
Description | CONN HDR 34POS SMD TIN |
Customer Reference | |
Detailed Description | 34 Position Connector Header, Outer Shroud Contacts Surface Mount Tin |
Datasheet | Datasheet |
EDA/CAD Models | 0533073471 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 34 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | - | |
Contact Finish | Tin | |
Contact Finish Thickness | 120.0µin (3.05µm) | |
Mated Stacking Heights | 4.5mm, 5.5mm | |
Height Above Board | 0.144" (3.66mm) | |
Base Product Number |

