0510901100 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


JST Sales America Inc.
In Stock: 1,192
Unit Price: $0.25000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 15,931
Unit Price: $0.85000
Datasheet
11 Rectangular Connectors - Housings Receptacle Natural 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
11 Rectangular Connectors - Housings Receptacle Natural 0.079" (2.00mm)
51090-1100
51090-1100
Molex RF Connectors | Digi-Key Daily

0510901100

DigiKey Part Number
23-0510901100-ND
Manufacturer
Manufacturer Product Number
0510901100
Description
CONN RCPT HSG 11POS 2.00MM
Customer Reference
Detailed Description
11 Rectangular Connectors - Housings Receptacle Natural 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
0510901100 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.079" (2.00mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
-
Color
Natural
Features
-
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes