0510040800 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Molex
In Stock: 24,951
Unit Price: $0.17000
Datasheet

Similar


Adam Tech
In Stock: 0
Unit Price: $0.30195

Similar


TE Connectivity AMP Connectors
In Stock: 48,553
Unit Price: $0.33000
Datasheet

Similar


JST Sales America Inc.
In Stock: 16,107
Unit Price: $0.14000
Datasheet

Parametric Equivalent


Amphenol CS (FCI)
In Stock: 3,388
Unit Price: $1.56000
Datasheet
8 Rectangular Connectors - Housings Receptacle Natural 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 Rectangular Connectors - Housings Receptacle Natural 0.079" (2.00mm)
Molex RF Connectors | Digi-Key Daily
Molex Microminiature Wire-to-Board 2.0 mm System

0510040800

DigiKey Part Number
23-0510040800-ND
Manufacturer
Manufacturer Product Number
0510040800
Description
CONN RCPT HSG 8POS 2.00MM
Customer Reference
Detailed Description
8 Rectangular Connectors - Housings Receptacle Natural 0.079" (2.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.079" (2.00mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Locking Ramp
Color
Natural
Features
-
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 3,491 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

3,491In Stock
Ships from WEC