0510040700 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Adam Tech
In Stock: 0
Unit Price: $0.13537

Similar


Hirose Electric Co Ltd
In Stock: 4,601
Unit Price: $0.22000
Datasheet

Similar


JST Sales America Inc.
In Stock: 4,933
Unit Price: $0.14000
Datasheet
51004-0700
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
51004-0700
Molex RF Connectors | Digi-Key Daily
Molex Microminiature Wire-to-Board 2.0 mm System

0510040700

DigiKey Part Number
900-0510040700-ND
Manufacturer
Manufacturer Product Number
0510040700
Description
CONN RCPT HSG 7POS 2.00MM
Customer Reference
Detailed Description
7 Rectangular Connectors - Housings Receptacle Natural 0.079" (2.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.079" (2.00mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Locking Ramp
Color
Natural
Features
-
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 45,258 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

45,258In Stock
Ships from WEC