0510040600 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Molex
In Stock: 36,282
Unit Price: $0.15000
Datasheet

Similar


Adam Tech
In Stock: 0
Unit Price: $0.23612
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 28,657
Unit Price: $0.32000
Datasheet
51004-0600
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
51004-0600
Molex RF Connectors | Digi-Key Daily

0510040600

DigiKey Part Number
900-0510040600-ND
Manufacturer
Manufacturer Product Number
0510040600
Description
CONN RCPT HSG 6POS 2.00MM
Customer Reference
Detailed Description
6 Rectangular Connectors - Housings Receptacle Natural 0.079" (2.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.079" (2.00mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Locking Ramp
Color
Natural
Features
-
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 168,745 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

168,745In Stock
Ships from WEC