
0399200506 | |
|---|---|
DigiKey Part Number | WM6053-ND |
Manufacturer | |
Manufacturer Product Number | 0399200506 |
Description | TERM BLK 6P SIDE ENTRY 15MM PCB |
Customer Reference | |
Detailed Description | 6 Position Wire to Board Terminal Block Horizontal with Board 0.591" (15.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 0399200506 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Number of Levels | 1 | |
Positions Per Level | 6 | |
Pitch | 0.591" (15.00mm) | |
Mating Orientation | Horizontal with Board | |
Current | 85 A | |
Voltage | 600 V | |
Wire Gauge | 3-14 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screw - Rising Cage Clamp | |
Features | - | |
Color | Black | |
Operating Temperature | -40°C ~ 130°C | |
Housing Material | Thermoplastic | |
Contact Material - Plating | Copper - Tin Plated | |
Clamp Material - Plating | Brass - Nickel Plated | |
Screw Material - Plating | Steel, Stainless - Tin Plated | |
Torque - Screw | 2.71 Nm (24 Lb-In) | |
Screw Thread | M5 | |
Base Product Number |

