0387600124 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Cinch Connectivity Solutions
In Stock: 262
Unit Price: $40.58000
Datasheet

Parametric Equivalent


Molex
In Stock: 25
Unit Price: $29.41000
Datasheet
38760-0124
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
38760-0124
38760-0124
38760-0124
Molex RF Connectors | Digi-Key Daily

0387600124

DigiKey Part Number
23-0387600124-ND
Manufacturer
Manufacturer Product Number
0387600124
Description
CONN BARRIER STRP 24CIRC 0.375"
Customer Reference
Detailed Description
24 Circuit 0.375" (9.53mm) Barrier Block Connector Screws
Datasheet
 Datasheet
EDA/CAD Models
0387600124 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Obsolete
Terminal Block Type
Barrier Block
Number of Circuits
24
Number of Wire Entries
48
Pitch
0.375" (9.53mm)
Number of Rows
2
Current Rating (Amps)
15A
Voltage Rating
300V
Wire Gauge
14-22 AWG
Top Termination
Screws
Bottom Termination
Closed
Barrier Type
2 Wall (Dual)
Features
Flange
Color
Black
Terminal Screw Material
Steel
Terminal Screw Finish
Zinc, Clear Chromate
Mounting Type
Chassis, Panel
Operating Temperature
-
Material - Insulation
Thermoplastic
Material Flammability Rating
UL94 V-0
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 35 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

35In Stock
Ships from WEC