
0348268204 | |
|---|---|
DigiKey Part Number | 900-0348268204TR-ND - Tape & Reel (TR) 900-0348268204CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0348268204 |
Description | MINI50 RA DR HDR-20CKT PO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 20 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0348268204 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Latch Holder | |
Contact Length - Mating | 0.219" (5.56mm) | |
Contact Length - Post | 0.130" (3.30mm) | |
Overall Contact Length | - | |
Insulation Height | 0.460" (11.68mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Brass | |
Insulation Material | Syndiotactic Polystyrene (SPS), Glass Filled | |
Features | Board Guide | |
Operating Temperature | -40°C ~ 100°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 HB | |
Insulation Color | Black | |
Current Rating (Amps) | 4A per Contact | |
Voltage Rating | 14V | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | Automotive | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.48000 | $3.48 |
| 10 | $2.96200 | $29.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 170 | $2.30582 | $391.99 |
| 340 | $2.19568 | $746.53 |
| 510 | $2.13375 | $1,088.21 |
| 850 | $2.05824 | $1,749.50 |
| 1,190 | $2.00997 | $2,391.86 |
| 1,700 | $1.96004 | $3,332.07 |
| 4,250 | $1.83744 | $7,809.12 |
| Unit Price without VAT: | $3.48000 |
|---|---|
| Unit Price with VAT: | $3.79320 |

