
0191640314 | |
|---|---|
DigiKey Part Number | 0191640314-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0191640314 |
Description | CONN TERM PIN 14-16AWG CRIMP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Male, Pin (Plug) 14-16 AWG Crimp Tin |
Datasheet | Datasheet |
EDA/CAD Models | 0191640314 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Terminal Type | Male, Pin (Plug) | |
Diameter - Barrel | 0.180" (4.57mm) | |
Wire Gauge | 14-16 AWG | |
Length - Overall | 1.480" (37.59mm) | |
Length - Barrel | 0.420" (10.67mm) | |
Insulation | Fully Insulated Heat Shrink | |
Termination | Crimp | |
Features | - | |
Contact Material | Copper | |
Contact Finish | Tin | |
Color | Blue | |
Insulation Diameter | 0.230" (5.84mm) | |
Material - Insulation | NiAc | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.01206 | $3,036.18 |
| Unit Price without VAT: | $1.01206 |
|---|---|
| Unit Price with VAT: | $1.10315 |

