Parametric Equivalent
Parametric Equivalent



0015474020 | |
|---|---|
DigiKey Part Number | 900-0015474020-ND |
Manufacturer | |
Manufacturer Product Number | 0015474020 |
Description | CONN CIC FFC RCPT 2POS 2.54MM |
Customer Reference | |
Detailed Description | 2 Position CIC, FFC Connector Receptacle 0.100" (2.54mm) Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 0015474020 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Flat Flex Type | CIC, FFC | |
Mounting Type | Free Hanging (In-Line) | |
Connector/Contact Type | Receptacle | |
Number of Positions | 2 | |
Pitch | 0.100" (2.54mm) | |
Termination | IDC | |
FFC, FCB Thickness | 0.13 ~ 0.28mm, 0.30mm | |
Height Above Board | - | |
Locking Feature | - | |
Cable End Type | Straight | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Polyester, Glass Filled | |
Actuator Material | - | |
Features | - | |
Voltage Rating | 250V | |
Operating Temperature | -40°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | - | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Housing Color | Black | |
Actuator Color | - | |
Mating Cycles | 50 | |
Base Product Number |







