
0014445402 | |
|---|---|
DigiKey Part Number | 0014445402-ND |
Manufacturer | |
Manufacturer Product Number | 0014445402 |
Description | CONN PLUG 2POS IDC 22AWG GOLD |
Customer Reference | |
Detailed Description | 2 Position Rectangular Plug Connector IDC Gold 22 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 0014445402 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Connector Type | Plug | |
Contact Type | Male Pin | |
Number of Positions | 2 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Discrete or Ribbon Cable | |
Wire Gauge | 22 AWG | |
Features | Closed End | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | Black | |
Base Product Number |


