
ZFSC-2-4+ | |
|---|---|
DigiKey Part Number | 3157-ZFSC-2-4+-ND |
Manufacturer | |
Manufacturer Product Number | ZFSC-2-4+ |
Description | 2 WAYS PWRSPLTR, 0.2 - 1000 MHZ |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 200 kHz ~ 1 GHz Isolation (Min) 20dB, 4° Imbalance (Max) Module Adapter, SMA F (3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Insertion Loss | 0.9dB | |
Frequency | 200 kHz ~ 1 GHz | |
Specifications | Isolation (Min) 20dB, 4° Imbalance (Max) | |
Size / Dimension | 1.250" L x 1.250" W x 0.750" H (31.75mm x 31.75mm x 19.05mm) | |
Package / Case | Module Adapter, SMA F (3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $142.61000 | $142.61 |
| 10 | $117.68500 | $1,176.85 |
| 25 | $115.42680 | $2,885.67 |
| 50 | $115.23500 | $5,761.75 |
| Unit Price without VAT: | $142.61000 |
|---|---|
| Unit Price with VAT: | $155.44490 |

