
HFCN-8400D+ | |
|---|---|
DigiKey Part Number | 3157-HFCN-8400D+TR-ND - Tape & Reel (TR) 3157-HFCN-8400D+CT-ND - Cut Tape (CT) 3157-HFCN-8400D+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HFCN-8400D+ |
Description | CER FILTER 11GHZ HIGH PASS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 11GHz Center High Pass Ceramic Filter 4 GHz 50Ohm 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 11GHz Center | |
Impedance | 50Ohm | |
Bandwidth | 4 GHz | |
Insertion Loss | - | |
Filter Type | High Pass | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height (Max) | 0.042" (1.07mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $19.78000 | $19.78 |
| 20 | $8.13650 | $162.73 |
| 50 | $7.50940 | $375.47 |
| 100 | $6.86850 | $686.85 |
| 200 | $6.48005 | $1,296.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $5.51711 | $5,517.11 |
| 2,000 | $5.32203 | $10,644.06 |
| Unit Price without VAT: | $19.78000 |
|---|---|
| Unit Price with VAT: | $21.56020 |



