8GHz Center High Pass Ceramic Filter 6 GHz 50Ohm 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HFCN-4600+

DigiKey Part Number
3157-HFCN-4600+TR-ND - Tape & Reel (TR)
3157-HFCN-4600+CT-ND - Cut Tape (CT)
3157-HFCN-4600+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HFCN-4600+
Description
CER FILTER 8GHZ HIGH PASS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
8GHz Center High Pass Ceramic Filter 6 GHz 50Ohm 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mini-Circuits
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency
8GHz Center
Impedance
50Ohm
Bandwidth
6 GHz
Insertion Loss
-
Filter Type
High Pass
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height (Max)
0.042" (1.07mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,716
Check for Additional Incoming Stock
All prices are in SGD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$18.50000$18.50
20$6.86850$137.37
50$6.24160$312.08
100$5.82360$582.36
200$5.34990$1,069.98
500$4.94586$2,472.93
1,000$4.88135$4,881.35
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$4.16568$12,497.04
Manufacturers Standard Package
Unit Price without VAT:$18.50000
Unit Price with VAT:$20.16500