
HFCN-2275+ | |
|---|---|
DigiKey Part Number | 3157-HFCN-2275+TR-ND - Tape & Reel (TR) 3157-HFCN-2275+CT-ND - Cut Tape (CT) 3157-HFCN-2275+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HFCN-2275+ |
Description | CER FILTER 4.725GHZ HIGH PASS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.725GHz Center High Pass Ceramic Filter 4.55 GHz 50Ohm 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | HFCN-2275+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 4.725GHz Center | |
Impedance | 50Ohm | |
Bandwidth | 4.55 GHz | |
Insertion Loss | - | |
Filter Type | High Pass | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height (Max) | 0.037" (0.94mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $17.04000 | $17.04 |
| 20 | $4.76450 | $95.29 |
| 50 | $4.11000 | $205.50 |
| 100 | $3.69200 | $369.20 |
| 200 | $3.12075 | $624.15 |
| 500 | $2.92574 | $1,462.87 |
| 1,000 | $2.60055 | $2,600.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $2.22913 | $6,687.39 |
| 6,000 | $2.12463 | $12,747.78 |
| Unit Price without VAT: | $17.04000 |
|---|---|
| Unit Price with VAT: | $18.57360 |







