
3112-2-00-21-00-00-08-0 | |
|---|---|
DigiKey Part Number | ED5054-ND |
Manufacturer | |
Manufacturer Product Number | 3112-2-00-21-00-00-08-0 |
Description | CONN PC PIN CIRC 0.024DIA GOLD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | PC Pin Terminal Connector Through Hole Gold 0.024" (0.61mm) Dia |
Datasheet | Datasheet |
EDA/CAD Models | 3112-2-00-21-00-00-08-0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | PC Pin | |
Terminal Style | Single End | |
Pin Size - Above Flange | 0.024" (0.61mm) Dia | |
Pin Size - Below Flange | - | |
Length - Above Flange | 0.125" (3.18mm) | |
Length - Below Flange | 0.082" (2.08mm) | |
Length - Overall | 0.232" (5.89mm) | |
Flange Diameter | 0.062" (1.57mm) | |
Mounting Hole Diameter | 0.043" (1.09mm) | |
Mounting Type | Through Hole | |
Termination | Swage | |
Insulation | Non-Insulated | |
Board Thickness | 0.062" (1.57mm) | |
Contact Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Material - Insulation | - | |
Insulation Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.42000 | $0.42 |
| 10 | $0.35000 | $3.50 |
| 25 | $0.32760 | $8.19 |
| 50 | $0.31240 | $15.62 |
| 100 | $0.29730 | $29.73 |
| 250 | $0.27864 | $69.66 |
| 500 | $0.26532 | $132.66 |
| 1,000 | $0.25263 | $252.63 |
| 2,500 | $0.23680 | $592.00 |
| Unit Price without VAT: | $0.42000 |
|---|---|
| Unit Price with VAT: | $0.45780 |

