
0873-0-57-20-82-14-11-0 | |
|---|---|
DigiKey Part Number | 54-0873-0-57-20-82-14-11-0TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0873-0-57-20-82-14-11-0 |
Description | STANDARD SPRING LOADED PIN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Contact Spring Surface Mount, Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Contact Type | Sleeve & Plunger (Pogo Pins) | |
Mounting Type | Surface Mount, Through Hole | |
Maximum Working Height | 0.319" (8.10mm) | |
Recommended Working Height | 0.274" (6.96mm) | |
Minimum Working Height | 0.229" (5.82mm) | |
Pad Layout Dimension | Circular - 0.125" (3.18mm) | |
Operating Force - Initial | 25gf | |
Operating Force - Mid Compression | 120gf | |
Plunger Size | 0.050" (1.27mm) Dia | |
Features | - | |
Mating Cycles | 1000000 | |
Contact Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Current Rating (Amps) | 9.6A | |
Material Flammability Rating | - | |
Operating Temperature | -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $5.20760 | $5,207.60 |
| Unit Price without VAT: | $5.20760 |
|---|---|
| Unit Price with VAT: | $5.67628 |


