MFR Recommended

MT53E768M32D4DT-053 AIT:E | |
|---|---|
DigiKey Part Number | MT53E768M32D4DT-053AIT:E-ND |
Manufacturer | |
Manufacturer Product Number | MT53E768M32D4DT-053 AIT:E |
Description | IC DRAM 24GBIT 1.866GHZ 200VFBGA |
Customer Reference | |
Detailed Description | SDRAM - Mobile LPDDR4 Memory IC 24Gbit 1.866 GHz 200-VFBGA (10x14.5) |
Datasheet | Datasheet |
EDA/CAD Models | MT53E768M32D4DT-053 AIT:E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM - Mobile LPDDR4 | |
Memory Size | ||
Memory Organization | 768M x 32 | |
Memory Interface | - | |
Clock Frequency | 1.866 GHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 1.1V | |
Operating Temperature | -40°C ~ 125°C (TC) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 200-VFBGA (10x14.5) | |
Base Product Number |





