
USB3321C-GL-TR | |
|---|---|
DigiKey Part Number | USB3321C-GL-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | USB3321C-GL-TR |
Description | IC TRANSCEIVER 25WLCSP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Transceiver USB 2.0 25-WLCSP |
Datasheet | Datasheet |
EDA/CAD Models | USB3321C-GL-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Transceiver | |
Protocol | USB 2.0 | |
Number of Drivers/Receivers | - | |
Duplex | - | |
Data Rate | - | |
Voltage - Supply | 1.8V | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 25-WLCSP | |
Supplier Device Package | 25-WLCSP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $2.50776 | $7,523.28 |
| Unit Price without VAT: | $2.50776 |
|---|---|
| Unit Price with VAT: | $2.73346 |

